Siemens Room Sensor

RS Stock No.: 639-229Brand: SiemensManufacturers Part No.: QFA2001 / S55720-S114
brand-logo
View all in Multi Function Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Room Sensor

Mounting Type

Wall Mounting

Height

100mm

Length

90mm

Country of Origin

China

P.O.A.

Siemens Room Sensor

P.O.A.

Siemens Room Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Device Type

Room Sensor

Mounting Type

Wall Mounting

Height

100mm

Length

90mm

Country of Origin

China