Siemens BPZ Series Controller, Digital, 24 V ac

RS Stock No.: 282-5177Brand: SiemensManufacturers Part No.: PXC5.E003
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Controller

Series

BPZ

Input Type

Digital

Number of Inputs

1

Supply Voltage

24 V ac

Mounting Type

Wall Mount

Cable Length

100m

Termination

Cable

Maximum Operating Temperature

'+50°C

Dimensions

144 x 124 x 70.5 mm

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 261,975.86

EGP 261,975.86 Each (ex VAT)

Siemens BPZ Series Controller, Digital, 24 V ac

EGP 261,975.86

EGP 261,975.86 Each (ex VAT)

Siemens BPZ Series Controller, Digital, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Controller

Series

BPZ

Input Type

Digital

Number of Inputs

1

Supply Voltage

24 V ac

Mounting Type

Wall Mount

Cable Length

100m

Termination

Cable

Maximum Operating Temperature

'+50°C

Dimensions

144 x 124 x 70.5 mm

Country of Origin

Switzerland