Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V
Maximum Working Pressure
1600 kPa
Thread Standard
G
Thread Size
G 2in
Number of Ports
3
Country of Origin
Germany
P.O.A.
Siemens EXG4U10E032 / S55300-M114 3 Port PICV Valve, G 2in, G
1
P.O.A.
Siemens EXG4U10E032 / S55300-M114 3 Port PICV Valve, G 2in, G
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V
Maximum Working Pressure
1600 kPa
Thread Standard
G
Thread Size
G 2in
Number of Ports
3
Country of Origin
Germany
