Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1000 x 500mm

RS Stock No.: 626-637Brand: SiemensManufacturers Part No.: 8MF1005-3BS5
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

Siemens

Number Of Doors

2

IP Rating

IP55

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 1000 x 500mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 410,193.40

EGP 410,193.40 Each (ex VAT)

Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1000 x 500mm

EGP 410,193.40

EGP 410,193.40 Each (ex VAT)

Siemens 8MF1 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 2000 x 1000 x 500mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number Of Doors

2

IP Rating

IP55

Series

8MF1

Door Type

Plain Door

Body Material

Steel

External Dimensions

2000 x 1000 x 500mm

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more