Siemens DIN Rail Mount Timer Relay, 240V, 1-Contact, 0.05 → 100 s, 3 → 100 min, 5 → 100h, SPDT

RS Stock No.: 699-7058Brand: SiemensManufacturers Part No.: 7PV1508-1AW30Distrelec Article No.: 13753835
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Siemens

Supply Voltage

240V

Mounting Type

DIN Rail

Mode of Operation

Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

90mm

Maximum Operating Temperature

+55°C

Depth

66.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

7PV15 - multifunction timer relay

7 functions
7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 6,216.53

EGP 6,216.53 Each (ex VAT)

Siemens DIN Rail Mount Timer Relay, 240V, 1-Contact, 0.05 → 100 s, 3 → 100 min, 5 → 100h, SPDT

EGP 6,216.53

EGP 6,216.53 Each (ex VAT)

Siemens DIN Rail Mount Timer Relay, 240V, 1-Contact, 0.05 → 100 s, 3 → 100 min, 5 → 100h, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Supply Voltage

240V

Mounting Type

DIN Rail

Mode of Operation

Additive ON Delay with Auxiliary Voltage, Flash Start with Interval, OFF Delay with Auxiliary Voltage, ON Delay, Passing Break Contact with Auxiliary Voltage, Passing Make Contact, Pulse Former with Auxiliary Voltage

Time Range

0.05 → 100 s, 3 → 100 min, 5 → 100h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

(dc) 1 A, (ac) 3A

Maximum Voltage

250V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Power Supply

External

Width

17.5mm

Length

90mm

Maximum Operating Temperature

+55°C

Depth

66.7mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

7PV15 - multifunction timer relay

7 functions
7 time ranges
Wide range input
Change the time range during operation
Change the functional operation in de-energised state
High repeat accuracy
Integrated overvoltage protection
LED status display
Slim design

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more