Siemens Ultrasonic Level Ultrasonic
RS Stock No.: 804-4130Brand: SiemensManufacturers Part No.: 7ML1115-0CA30Distrelec Article No.: 30402212

Technical Document
Specifications
Brand
SiemensDevice Type
Ultrasonic
Cable Length
10m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+95°C
Standards Met
CE
Distrelec Product Id
30402212
Country of Origin
China
Stock information temporarily unavailable.
EGP 68,580.34
EGP 68,580.34 Each (ex VAT)
Siemens Ultrasonic Level Ultrasonic
1
EGP 68,580.34
EGP 68,580.34 Each (ex VAT)
Siemens Ultrasonic Level Ultrasonic
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Ultrasonic
Cable Length
10m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+95°C
Standards Met
CE
Distrelec Product Id
30402212
Country of Origin
China