Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading

RS Stock No.: 125-3720Brand: SiemensManufacturers Part No.: 7MF1565-3CE00-1AA1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector, M16

Response Time

<5 ms

Maximum Current

20 mA

Supply Voltage

7 → 33 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.

High measuring accuracy
Rugged stainless steel enclosure
High overload withstand capability
For aggressive and non-aggressive media
For measuring the pressure of liquids, gases and vapours
Compact design

Stock information temporarily unavailable.

EGP 18,897.63

EGP 18,897.63 Each (ex VAT)

Siemens Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading

EGP 18,897.63

EGP 18,897.63 Each (ex VAT)

Siemens Pressure Sensor, 0bar Min, 40bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

40bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Aggressive Media, Gas, Liquid, Non-Aggressive Media, Vapour

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN EN 175301 Connector, M16

Response Time

<5 ms

Maximum Current

20 mA

Supply Voltage

7 → 33 V dc

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Mounting Type

Threaded

Maximum Operating Temperature

+85°C

Country of Origin

Switzerland

Product details

Siemens SITRANS P200 Series Pressure Transmitters

Siemens SITRANS P200 pressure transmitter measures the gauge and absolute pressure of liquids, gases and vapours. Featuring a ceramic measuring cell with a thin-film resistance bridge that the operating pressure is transmitted through. The P200 pressure sensors consist of a piezoresistive measuring cell with a diaphragm installed in a stainless steel enclosure.

High measuring accuracy
Rugged stainless steel enclosure
High overload withstand capability
For aggressive and non-aggressive media
For measuring the pressure of liquids, gases and vapours
Compact design