Siemens, 15m Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen, Terminated

RS Stock No.: 265-8908Brand: SiemensManufacturers Part No.: 6XV18703QN15
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat6a

Length

15m

Terminated/Unterminated

Terminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

Hungary

Stock information temporarily unavailable.

EGP 5,945.58

EGP 5,945.58 Each (ex VAT)

Siemens, 15m Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen, Terminated

EGP 5,945.58

EGP 5,945.58 Each (ex VAT)

Siemens, 15m Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat6a

Length

15m

Terminated/Unterminated

Terminated

Shield Type

Aluminium foil with a braided tin-plated copper wire screen

Connector 1

RJ45

Connector 2

RJ45

Sheath Colour

Green

Country of Origin

Hungary