Technical Document
Specifications
Brand
SiemensLAN Category
Cat6a
Length
300mm
Terminated/Unterminated
Terminated
Shield Type
Aluminium foil with a braided tin-plated copper wire screen
Connector 1
RJ45
Connector 2
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Green
Country of Origin
Hungary
Stock information temporarily unavailable.
EGP 1,916.78
EGP 1,916.78 Each (ex VAT)
Siemens, 300mm Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen Shielded,
1
EGP 1,916.78
EGP 1,916.78 Each (ex VAT)
Siemens, 300mm Cat6a, Green RJ45 to RJ45, Aluminium foil with a braided tin-plated copper wire screen Shielded,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensLAN Category
Cat6a
Length
300mm
Terminated/Unterminated
Terminated
Shield Type
Aluminium foil with a braided tin-plated copper wire screen
Connector 1
RJ45
Connector 2
RJ45
Shielded/Unshielded
Shielded
Sheath Colour
Green
Country of Origin
Hungary