Siemens, 10m Cat5, Green RJ45 to 15 Pin D-sub, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated

RS Stock No.: 256-0945Brand: SiemensManufacturers Part No.: 6XV18502LN10
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Connector 1

RJ45

Connector 2

15 Pin D-sub

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 7,378.73

EGP 7,378.73 Each (ex VAT)

Siemens, 10m Cat5, Green RJ45 to 15 Pin D-sub, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated

EGP 7,378.73

EGP 7,378.73 Each (ex VAT)

Siemens, 10m Cat5, Green RJ45 to 15 Pin D-sub, Copper Braid, Plastic Laminated Aluminium Foil Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

LAN Category

Cat5

Length

10m

Terminated/Unterminated

Terminated

Shield Type

Copper Braid, Plastic Laminated Aluminium Foil

Connector 1

RJ45

Connector 2

15 Pin D-sub

Shielded/Unshielded

Shielded

Sheath Colour

Green

Country of Origin

Germany