Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens6XV1850, 1m Cat5, Green RJ45 to Male RJ45 Male, Aluminum-Clad Foil, Terminated PVC Sheath

RS Stock No.: 203-3261Brand: SiemensManufacturers Part No.: 6XV1850-2GH20
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Siemens

Series

6XV1850

Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Aluminum-Clad Foil

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

IP Rating

IP20

Outer Diameter

0.98mm

Cable Shape

Round

Standards Met

CE

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 1,768.29

EGP 1,768.29 Each (ex VAT)

Siemens6XV1850, 1m Cat5, Green RJ45 to Male RJ45 Male, Aluminum-Clad Foil, Terminated PVC Sheath

EGP 1,768.29

EGP 1,768.29 Each (ex VAT)

Siemens6XV1850, 1m Cat5, Green RJ45 to Male RJ45 Male, Aluminum-Clad Foil, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

6XV1850

Length

1m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Aluminum-Clad Foil

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

PVC

IP Rating

IP20

Outer Diameter

0.98mm

Cable Shape

Round

Standards Met

CE

Country of Origin

Germany