Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.2 A, SINAMICS G120 Series

RS Stock No.: 189-5343Brand: SiemensManufacturers Part No.: 6SL3225-0BE25-5AA1
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

13.2 A

For Use With

AC Motors

Series

SINAMICS G120

IP Rating

IP20

STO

No

Drive Type

Vector Control

Filter Included

Yes

Overall Length

189mm

Overall Width

185mm

Overall Depth

334mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 189,907.59

EGP 189,907.59 Each (ex VAT)

Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.2 A, SINAMICS G120 Series

EGP 189,907.59

EGP 189,907.59 Each (ex VAT)

Siemens Power Module, 5.5 kW, 3 Phase, 380 → 480 V ac, 13.2 A, SINAMICS G120 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

5.5 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

13.2 A

For Use With

AC Motors

Series

SINAMICS G120

IP Rating

IP20

STO

No

Drive Type

Vector Control

Filter Included

Yes

Overall Length

189mm

Overall Width

185mm

Overall Depth

334mm

Country of Origin

United Kingdom