Technical Document
Specifications
Brand
SiemensPhase
3
Supply Voltage
380 - 480 V
Current Rating
37.8 A
Voltage Rating
480 V
Power Rating
5 kW
Country of Origin
China
Stock information temporarily unavailable.
EGP 196,304.71
EGP 196,304.71 Each (ex VAT)
Siemens 5 kW Servo Drive, 380 - 480 V, 3 Phase, 37.8 A, 480 V
1
EGP 196,304.71
EGP 196,304.71 Each (ex VAT)
Siemens 5 kW Servo Drive, 380 - 480 V, 3 Phase, 37.8 A, 480 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPhase
3
Supply Voltage
380 - 480 V
Current Rating
37.8 A
Voltage Rating
480 V
Power Rating
5 kW
Country of Origin
China