Siemens 0.4 kW Servo Drive, 200 - 240 V, 1 Phase, 7.8 A, 240 V

RS Stock No.: 211-6965Brand: SiemensManufacturers Part No.: 6SL3210-5FB10-4UF1Distrelec Article No.: 30397098
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

Siemens

Phase

1

Supply Voltage

200 - 240 V

Current Rating

7.8 A

Voltage Rating

240 V

Power Rating

0.4 kW

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Country of Origin

China

Stock information temporarily unavailable.

EGP 71,184.27

EGP 71,184.27 Each (ex VAT)

Siemens 0.4 kW Servo Drive, 200 - 240 V, 1 Phase, 7.8 A, 240 V

EGP 71,184.27

EGP 71,184.27 Each (ex VAT)

Siemens 0.4 kW Servo Drive, 200 - 240 V, 1 Phase, 7.8 A, 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Phase

1

Supply Voltage

200 - 240 V

Current Rating

7.8 A

Voltage Rating

240 V

Power Rating

0.4 kW

Overall Length

170mm

Overall Width

55mm

Overall Depth

170mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Country of Origin

China