Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, SINAMICS V20 Series

RS Stock No.: 784-0729Brand: SiemensManufacturers Part No.: 6SL3210-5BB15-5UV0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Series

SINAMICS V20

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

166mm

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, SINAMICS V20 Series

P.O.A.

Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Series

SINAMICS V20

Field Bus Communication Type

ModBus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

Control Panel

Yes

Overall Depth

146mm

Overall Length

90mm

Overall Width

166mm

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

You may be interested in