Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, 1.7 A, SINAMICS V20 Series

RS Stock No.: 136-8119Brand: SiemensManufacturers Part No.: 6SL3210-5BB12-5UV1Distrelec Article No.: 30082053
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.25 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.7 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Filter Included

No

Overall Depth

108mm

Overall Length

142mm

Overall Width

68mm

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry

Stock information temporarily unavailable.

EGP 13,646.14

EGP 13,646.14 Each (ex VAT)

Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, 1.7 A, SINAMICS V20 Series

EGP 13,646.14

EGP 13,646.14 Each (ex VAT)

Siemens Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, 1.7 A, SINAMICS V20 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.25 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.7 A

For Use With

AC Motors

Series

SINAMICS V20

Field Bus Communication Type

USS/Modbus RTU

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Mounting Type

Side by Side Mount, Wall Mount

Filter Included

No

Overall Depth

108mm

Overall Length

142mm

Overall Width

68mm

Standards Met

CE, C-Tick (RCM), cULus, EN 60204-1, EN 61800-3, EN 61800-5-1, KCC

Country of Origin

China

Product details

Sinamics V20 - Single Phase Input without filter

SINAMICS V20 is a cost-effective, reliable and easy-to-use inverter for basic applications.

Features and benefits

Single phase input
Without filter
USS and MODBUS RTU at terminals
Wide voltage range
ECO mode for Vf and V²f
Advanced cooling design
Parameter loading without power supply
Push-through or wall mounting

Applications:

Centrifugal pumps
Radial/axial fans
Compressors
Conveyors
Single drives in the process industry