Technical Document
Specifications
Brand
SiemensPower Rating
75 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
220 A
For Use With
Sinamics G120
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
Overall Length
708mm
Overall Depth
357mm
Overall Width
305mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 862,685.47
EGP 862,685.47 Each (ex VAT)
Siemens Power Module, 75 kW, 3 Phase, 380 → 480 V ac, 220 A, SINAMICS PM240-2 Series
1
EGP 862,685.47
EGP 862,685.47 Each (ex VAT)
Siemens Power Module, 75 kW, 3 Phase, 380 → 480 V ac, 220 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
75 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
220 A
For Use With
Sinamics G120
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
550Hz
Overall Length
708mm
Overall Depth
357mm
Overall Width
305mm
Country of Origin
Germany