Technical Document
Specifications
Brand
SiemensPower Rating
45 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
86 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 540,187.00
EGP 540,187.00 Each (ex VAT)
Siemens Power Module, 45 kW, 3 Phase, 480 V ac, 86 A, SINAMICS PM240-2 Series
1
EGP 540,187.00
EGP 540,187.00 Each (ex VAT)
Siemens Power Module, 45 kW, 3 Phase, 480 V ac, 86 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensPower Rating
45 kW
Phase
3
Supply Voltage
480 V ac
Current Rating
86 A
For Use With
AC Motors
Series
SINAMICS PM240-2
IP Rating
IP20
Output Frequency
200Hz
STO
Yes
Country of Origin
Germany