Siemens Power Module, 18.5 kW, 3 Phase, 480 V ac, 36 A, SINAMICS PM240-2 Series

RS Stock No.: 217-6631Brand: SiemensManufacturers Part No.: 6SL3210-1PE23-8UL0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

18.5 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

36 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

200Hz

STO

No

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 258,342.11

EGP 258,342.11 Each (ex VAT)

Siemens Power Module, 18.5 kW, 3 Phase, 480 V ac, 36 A, SINAMICS PM240-2 Series

EGP 258,342.11

EGP 258,342.11 Each (ex VAT)

Siemens Power Module, 18.5 kW, 3 Phase, 480 V ac, 36 A, SINAMICS PM240-2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

18.5 kW

Phase

3

Supply Voltage

480 V ac

Current Rating

36 A

For Use With

AC Motors

Series

SINAMICS PM240-2

IP Rating

IP20

Output Frequency

200Hz

STO

No

Country of Origin

Germany