Technical Document
Specifications
Brand
SiemensConnection Port
SC
Fibre Operating Mode
Full Duplex
Compatible Brands
SCALANCE
Maximum Data Transfer Rate
1000Mbps
Maximum Transfer Distance
70km
Network Speed
1000Mbit/s
Country of Origin
Germany
EGP 699,952.13
EGP 699,952.13 Each (ex VAT)
Siemens SCALANCE Compatible SC Transceiver Module, Full Duplex, 1000Mbit/s
1
EGP 699,952.13
EGP 699,952.13 Each (ex VAT)
Siemens SCALANCE Compatible SC Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensConnection Port
SC
Fibre Operating Mode
Full Duplex
Compatible Brands
SCALANCE
Maximum Data Transfer Rate
1000Mbps
Maximum Transfer Distance
70km
Network Speed
1000Mbit/s
Country of Origin
Germany