Siemens SCALANCE Compatible BFOC Multi Mode Transceiver Module, Full Duplex, 100Mbit/s

RS Stock No.: 254-2970Brand: SiemensManufacturers Part No.: 6GK59912AB008AA0Distrelec Article No.: 30261615
brand-logo

Technical Document

Specifications

Brand

Siemens

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

5km

Network Speed

100Mbit/s

Connection Port

BFOC

Fibre Operating Mode

Full Duplex

Compatible Brands

SCALANCE

Fibre Type

Multi Mode

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 51,539.90

EGP 51,539.90 Each (ex VAT)

Siemens SCALANCE Compatible BFOC Multi Mode Transceiver Module, Full Duplex, 100Mbit/s

EGP 51,539.90

EGP 51,539.90 Each (ex VAT)

Siemens SCALANCE Compatible BFOC Multi Mode Transceiver Module, Full Duplex, 100Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Data Transfer Rate

100Mbps

Maximum Transfer Distance

5km

Network Speed

100Mbit/s

Connection Port

BFOC

Fibre Operating Mode

Full Duplex

Compatible Brands

SCALANCE

Fibre Type

Multi Mode

Country of Origin

Germany