Technical Document
Specifications
Brand
SiemensInternal/External
Internal
Connector Type
N Type
Antenna Physical Form
Round
Antenna Mounting Type
Magnetic
Includes Lead
No
Antenna Directivity
Omnidirectional
Connector Gender
Female
Country of Origin
United States
Stock information temporarily unavailable.
EGP 12,459.98
EGP 12,459.98 Each (ex VAT)
Siemens 6GK5895-6ML00-0AA0 Round Omnidirectional GPS Antenna with N Type Connector
1
EGP 12,459.98
EGP 12,459.98 Each (ex VAT)
Siemens 6GK5895-6ML00-0AA0 Round Omnidirectional GPS Antenna with N Type Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensInternal/External
Internal
Connector Type
N Type
Antenna Physical Form
Round
Antenna Mounting Type
Magnetic
Includes Lead
No
Antenna Directivity
Omnidirectional
Connector Gender
Female
Country of Origin
United States