Siemens Managed Switch 1, 16 Port Ethernet Switch

RS Stock No.: 159-6328Brand: SiemensManufacturers Part No.: 6GK5216-0BA00-2AB2Distrelec Article No.: 30124576
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Siemens

Number Of Ports

1, 16

Switch Type

Managed Switch

RJ45 Ports

16

Height

117mm

Series

XB216

Minimum Operating Temperature

0°C

Minimum Supply Voltage

19.2V dc

Depth

109mm

Dimensions

80 x 109 x 117mm

Width

80mm

Distrelec Product Id

30124576

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 110,169.53

EGP 110,169.53 Each (ex VAT)

Siemens Managed Switch 1, 16 Port Ethernet Switch

EGP 110,169.53

EGP 110,169.53 Each (ex VAT)

Siemens Managed Switch 1, 16 Port Ethernet Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Ports

1, 16

Switch Type

Managed Switch

RJ45 Ports

16

Height

117mm

Series

XB216

Minimum Operating Temperature

0°C

Minimum Supply Voltage

19.2V dc

Depth

109mm

Dimensions

80 x 109 x 117mm

Width

80mm

Distrelec Product Id

30124576

Country of Origin

Germany