Siemens Ethernet Switch

Technical Document
Specifications
Brand
SiemensRJ45 Ports
16
Height
125mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V dc
Series
SCALANCE X216
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
18V dc
Width
120mm
Dimensions
120 x 124 x 125mm
Depth
124mm
Weight
1.2kg
Country of Origin
Germany
Product details
SCALANCE X200 - Ethernet switch
Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643
Approvals
CE, C-Tick
EGP 249,631.09
EGP 249,631.09 Each (ex VAT)
1
EGP 249,631.09
EGP 249,631.09 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRJ45 Ports
16
Height
125mm
Maximum Operating Temperature
+60°C
Maximum Supply Voltage
32V dc
Series
SCALANCE X216
Minimum Operating Temperature
-40°C
Minimum Supply Voltage
18V dc
Width
120mm
Dimensions
120 x 124 x 125mm
Depth
124mm
Weight
1.2kg
Country of Origin
Germany
Product details
SCALANCE X200 - Ethernet switch
Managed Industrial Ethernet Switch
For setting up Ethernet networks with 10/100Mbit/s
Line, star and ring structure with switching functionality
Range up to 26,000 m
Subscriber or network connections electrical or optical depending on the device port characteristics
Redundant voltage feed
Diagnosis at the device itself using LED
Accessories, see RS Stock No. 614-0643
Approvals
CE, C-Tick