Siemens FastConnect Series Male RJ45 Connector, Cat6, FTP Shield Straight

RS Stock No.: 758-9197Brand: SiemensManufacturers Part No.: 6GK1901-1BB11-2AA0Distrelec Article No.: 30402201
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Siemens

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Connector Type

RJ45

Shield Type

FTP

Orientation

Straight

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

55mm

Series

FastConnect

Series Number

6GK1901

Distrelec Product Id

30402201

Country of Origin

Poland

Product details

IE FC RJ45 Plug 4x2

From Siemens, a range of RJ45 Industrial male connectors from the FastConnect system. Designed for applications up to 10 Gbits/s in the industrial environment and for office equipment. The unique design guarantees quick installation of industrial Ethernet FastConnect installation cables 4 x 2 (8-core twisted pair AWG22 and AWG24 cables) in the field.

Features and Benefits

  • Industry compatible design

  • Robust metal housing

  • Integrated strain relief for installation cables

  • Compatible with EN 50173 (RJ45) and ISO IEC 11801 standards

  • Direct device connections of up to 100 m without using patch technology

  • Good EMC shielding and deflection

  • 180˚ cable outlet

Applications

  • Industrial Automation

  • Industrial and building installations

Siemens Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,055.61

EGP 3,055.61 Each (ex VAT)

Siemens FastConnect Series Male RJ45 Connector, Cat6, FTP Shield Straight

EGP 3,055.61

EGP 3,055.61 Each (ex VAT)

Siemens FastConnect Series Male RJ45 Connector, Cat6, FTP Shield Straight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Gender

Male

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Connector Type

RJ45

Shield Type

FTP

Orientation

Straight

IP Rating

IP20

Length

16mm

Width

13.7mm

Depth

55mm

Series

FastConnect

Series Number

6GK1901

Distrelec Product Id

30402201

Country of Origin

Poland

Product details

IE FC RJ45 Plug 4x2

From Siemens, a range of RJ45 Industrial male connectors from the FastConnect system. Designed for applications up to 10 Gbits/s in the industrial environment and for office equipment. The unique design guarantees quick installation of industrial Ethernet FastConnect installation cables 4 x 2 (8-core twisted pair AWG22 and AWG24 cables) in the field.

Features and Benefits

  • Industry compatible design

  • Robust metal housing

  • Integrated strain relief for installation cables

  • Compatible with EN 50173 (RJ45) and ISO IEC 11801 standards

  • Direct device connections of up to 100 m without using patch technology

  • Good EMC shielding and deflection

  • 180˚ cable outlet

Applications

  • Industrial Automation

  • Industrial and building installations

Siemens Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more