Siemens 9 Way Right Angle Cable Mount D-sub Connector

RS Stock No.: 662-3788Brand: SiemensManufacturers Part No.: 6ES7972-0BA12-0XA0Distrelec Article No.: 12571097
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

9

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Wire Wrap

Housing Material

Plastic

Length

64.0mm

Width

15.8mm

Depth

35.6mm

Dimensions

64 x 15.8 x 35.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

12571097

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 5,540.63

EGP 5,540.63 Each (ex VAT)

Siemens 9 Way Right Angle Cable Mount D-sub Connector

EGP 5,540.63

EGP 5,540.63 Each (ex VAT)

Siemens 9 Way Right Angle Cable Mount D-sub Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

9

Body Orientation

Right Angle

Mounting Type

Cable Mount

Termination Method

Wire Wrap

Housing Material

Plastic

Length

64.0mm

Width

15.8mm

Depth

35.6mm

Dimensions

64 x 15.8 x 35.6mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Distrelec Product Id

12571097

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in