Siemens SIMATIC ET 200S Series Digital I/O Module, Digital, Transistor

Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200S
Input Type
Digital
Output Type
Transistor
Number of Outputs
16
Output Current
500 mA
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Dimensions
147 x 25 x 129 mm
Distrelec Product Id
30242140
Country of Origin
Germany
EGP 21,747.81
EGP 21,747.81 Each (ex VAT)
1
EGP 21,747.81
EGP 21,747.81 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200S
Input Type
Digital
Output Type
Transistor
Number of Outputs
16
Output Current
500 mA
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Better World Claim
Saves energy
Better World Product (Find out more)
Yes
Dimensions
147 x 25 x 129 mm
Distrelec Product Id
30242140
Country of Origin
Germany