Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input

RS Stock No.: 200-9321Brand: SiemensManufacturers Part No.: 6ES7517-3AP00-0AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Communication Port Type

RS485

Memory

32 GB

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

2 MB

Depth

129mm

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 566,800.13

EGP 566,800.13 Each (ex VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input

EGP 566,800.13

EGP 566,800.13 Each (ex VAT)

Siemens SIMATIC S7-1500 Series PLC CPU for Use with SIMATIC S7-1500 Series, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC S7-1500

Number of Inputs

20

For Use With

SIMATIC S7-1500 Series

Number of Digital Inputs

20

Number of Outputs

20

Voltage Category

24 V

Network Type

Profibus, Profinet

Number of Digital Outputs

20

Kit Included

No

Interface

PROFINET

Minimum Operating Temperature

-40°C

Width

175mm

Programming Language Used

CFC, FBD, GRAPH, Ladder Logic, SCL, STL

Battery Backup

No

Communication Port Type

RS485

Memory

32 GB

Display Included

Yes

Programming Interface

Profibus, Profinet

Program Capacity

2 MB

Depth

129mm

Dimensions

175 x 129 x 147 mm

Maximum Operating Temperature

+70°C

Country of Origin

Germany