Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc Supply, 20-Input

RS Stock No.: 203-2917Brand: SiemensManufacturers Part No.: 6ES7510-1SJ01-0AB0Distrelec Article No.: 30264204
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

20

For Use With

ET 200SP

Supply Voltage

24 V dc

Number of Outputs

20

Network Type

Ethernet

Kit Included

No

Interface

PROFINET

Number of Communication Ports

3

Dimensions

117 x 100 x 75 mm

Maximum Operating Temperature

+60°C

Memory

750 KB

Display Included

No

Depth

75mm

Minimum Operating Temperature

-25°C

Length

117mm

Width

100mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 131,175.22

EGP 131,175.22 Each (ex VAT)

Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc Supply, 20-Input

EGP 131,175.22

EGP 131,175.22 Each (ex VAT)

Siemens SIMATIC DP Series PLC CPU for Use with ET 200SP, 24 V dc Supply, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC DP

Number of Inputs

20

For Use With

ET 200SP

Supply Voltage

24 V dc

Number of Outputs

20

Network Type

Ethernet

Kit Included

No

Interface

PROFINET

Number of Communication Ports

3

Dimensions

117 x 100 x 75 mm

Maximum Operating Temperature

+60°C

Memory

750 KB

Display Included

No

Depth

75mm

Minimum Operating Temperature

-25°C

Length

117mm

Width

100mm

Programming Language Used

FBD, GRAPH, LAD, SCL, STL

Country of Origin

Germany