Siemens PCB Terminal Block, 10-Contact, Surface Mount, 1-Row

RS Stock No.: 246-1808Brand: SiemensManufacturers Part No.: 6ES7292-1AK30-0XA0
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

10

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China

Stock information temporarily unavailable.

EGP 6,111.24

EGP 1,527.81 Each (In a Pack of 4) (ex VAT)

Siemens PCB Terminal Block, 10-Contact, Surface Mount, 1-Row

EGP 6,111.24

EGP 1,527.81 Each (In a Pack of 4) (ex VAT)

Siemens PCB Terminal Block, 10-Contact, Surface Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number Of Contacts

10

Number Of Rows

1

Mounting Type

Surface Mount

Country of Origin

China