Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 148 x 76 x 28 mm

RS Stock No.: 563-968Brand: SiemensManufacturers Part No.: 6ES72721AA100YA1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200 Series

Display Type

LCD

Port Type

RS485

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

148 x 76 x 28 mm

Depth

28mm

Length

148mm

Width

76mm

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 148 x 76 x 28 mm

P.O.A.

Siemens Backlit LCD HMI Terminal, Membrane Keyboard, 24 V dc Supply, 148 x 76 x 28 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200 Series

Display Type

LCD

Port Type

RS485

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

148 x 76 x 28 mm

Depth

28mm

Length

148mm

Width

76mm

Maximum Operating Temperature

+60°C

You may be interested in