Siemens SIMATIC S7-1200F Series PLC CPU for Use with SIMATIC S7-1200 Series, 14-Input, Analogue, Digital Input

Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200F
Number of Inputs
14
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Digital Inputs
14
Number of Outputs
10
Network Type
Ethernet
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Programming Interface
Profinet
Number of Analogue Inputs
2
Country of Origin
China
EGP 68,492.05
EGP 68,492.05 Each (ex VAT)
1
EGP 68,492.05
EGP 68,492.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC S7-1200F
Number of Inputs
14
For Use With
SIMATIC S7-1200 Series
Input Type
Analogue, Digital
Number of Digital Inputs
14
Number of Outputs
10
Network Type
Ethernet
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Programming Interface
Profinet
Number of Analogue Inputs
2
Country of Origin
China