Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 14-Input,

RS Stock No.: 488-6713Brand: SiemensManufacturers Part No.: 6ES7214-1AD23-0XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

14

Output Type

Analogue, Digital, Transistor

For Use With

SIMATIC S7-200 Series

Input Type

Analogue, Digital

Number of Digital Inputs

14

Number of Outputs

10

Voltage Category

20.4 → 28.8 V dc

Number of Digital Outputs

10

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 120.5 x 62 mm

Communication Port Type

RS485

Program Capacity

12 kB

Depth

62mm

Length

80mm

Width

120.5mm

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

12 (Program Memory) kB, 8 (Data Memory) kB

Stock information temporarily unavailable.

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 14-Input,

P.O.A.

Siemens S7-200 Series PLC CPU for Use with SIMATIC S7-200 Series, Analogue, Digital, Transistor Output, 14-Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S7-200

Number of Inputs

14

Output Type

Analogue, Digital, Transistor

For Use With

SIMATIC S7-200 Series

Input Type

Analogue, Digital

Number of Digital Inputs

14

Number of Outputs

10

Voltage Category

20.4 → 28.8 V dc

Number of Digital Outputs

10

Mounting Type

Rack Mount

Programming Language Used

AWL, FUP, Ladder Logic

Number of Communication Ports

1

Programming Interface

Computer, SIMATIC PG/PC

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

80 x 120.5 x 62 mm

Communication Port Type

RS485

Program Capacity

12 kB

Depth

62mm

Length

80mm

Width

120.5mm

Output Current

750 mA

Maximum Operating Temperature

+45°C

Memory

12 (Program Memory) kB, 8 (Data Memory) kB