Technical Document
Specifications
Brand
SiemensAccessory Type
Potential Distributor Module
Range
Simatic
For Use With
ET 200SP
Supply Voltage
48 V
Termination
Push-In
Maximum Operating Temperature
+60°C
Dimensions
15 x 74 x 34 mm
Country of Origin
Germany
EGP 2,025.34
EGP 2,025.34 Each (ex VAT)
Siemens Terminal Block for Use with ET 200SP, 48 V
1
EGP 2,025.34
EGP 2,025.34 Each (ex VAT)
Siemens Terminal Block for Use with ET 200SP, 48 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensAccessory Type
Potential Distributor Module
Range
Simatic
For Use With
ET 200SP
Supply Voltage
48 V
Termination
Push-In
Maximum Operating Temperature
+60°C
Dimensions
15 x 74 x 34 mm
Country of Origin
Germany