Siemens Adapter for Use with PROFINET
RS Stock No.: 203-4113Brand: SiemensManufacturers Part No.: 6ES7193-6AR00-0AA0Distrelec Article No.: 11091311

Technical Document
Specifications
Brand
SiemensAccessory Type
Bus Adapter
Range
Simatic
For Use With
PROFINET
Cable Length
100 (Cu conductors)m
Maximum Operating Temperature
+60°C
Dimensions
2.3 x 0.79 x 2.7 in
Distrelec Product Id
11091311
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 6,181.48
EGP 6,181.48 Each (ex VAT)
Siemens Adapter for Use with PROFINET
1
EGP 6,181.48
EGP 6,181.48 Each (ex VAT)
Siemens Adapter for Use with PROFINET
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Bus Adapter
Range
Simatic
For Use With
PROFINET
Cable Length
100 (Cu conductors)m
Maximum Operating Temperature
+60°C
Dimensions
2.3 x 0.79 x 2.7 in
Distrelec Product Id
11091311
Country of Origin
Germany