Technical Document
Specifications
Brand
SiemensAccessory Type
I/O Connector
Range
Simatic
Series
6ES714
Input Type
Digital
Number of Outputs
8
Output Type
Digital
For Use With
ET 200eco PN
Output Current
100 mA
Cable Length
30m
Maximum Operating Temperature
+60°C
Dimensions
200 x 45 x 48 mm
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 48,118.67
EGP 48,118.67 Each (ex VAT)
Siemens 6ES714 Series Digital I/O Module for Use with ET 200eco PN, Digital, Digital
1
EGP 48,118.67
EGP 48,118.67 Each (ex VAT)
Siemens 6ES714 Series Digital I/O Module for Use with ET 200eco PN, Digital, Digital
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
I/O Connector
Range
Simatic
Series
6ES714
Input Type
Digital
Number of Outputs
8
Output Type
Digital
For Use With
ET 200eco PN
Output Current
100 mA
Cable Length
30m
Maximum Operating Temperature
+60°C
Dimensions
200 x 45 x 48 mm
Country of Origin
Germany