Siemens SIMATIC ET Series Input/Output Module, 8 Inputs, 8 Outputs, 24 V

Technical Document
Specifications
Brand
SiemensRange
Simatic
Series
SIMATIC ET
Type
Input/Output Module
For Use With
ET 200SP
Supply Voltage
24 V
Number of Inputs
8
Number of Outputs
8
Dimensions
73 x 15 x 58 mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture, Saves energy
Better World Claim
Concentrated or compact solution, Low carbon manufacture, Saves energy
Distrelec Product Id
30372772
Country of Origin
Germany
EGP 24,072.20
EGP 24,072.20 Each (ex VAT)
1
EGP 24,072.20
EGP 24,072.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
Simatic
Series
SIMATIC ET
Type
Input/Output Module
For Use With
ET 200SP
Supply Voltage
24 V
Number of Inputs
8
Number of Outputs
8
Dimensions
73 x 15 x 58 mm
Better World Product (Find out more)
Yes
Better World Claim
Low carbon manufacture, Saves energy
Better World Claim
Concentrated or compact solution, Low carbon manufacture, Saves energy
Distrelec Product Id
30372772
Country of Origin
Germany