Siemens SIMATIC ET 200SP Series Digital I/O Module for Use with SIMATIC ET 200SP, Digital, 24 V

Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200SP
Input Type
Digital
Number of Inputs
16
For Use With
SIMATIC ET 200SP
Supply Voltage
24 V
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30118022
Country of Origin
Germany
EGP 15,186.82
EGP 15,186.82 Each (ex VAT)
1
EGP 15,186.82
EGP 15,186.82 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Digital I/O Module
Range
Simatic
Series
SIMATIC ET 200SP
Input Type
Digital
Number of Inputs
16
For Use With
SIMATIC ET 200SP
Supply Voltage
24 V
Cable Length
600 (Unshielded) m, 1000 (Shielded) m
Maximum Operating Temperature
+60°C
Dimensions
73 x 15 x 58 mm
Distrelec Product Id
30118022
Country of Origin
Germany