Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 48V dc dc Output, 20A Output

RS Stock No.: 204-7639Brand: SiemensManufacturers Part No.: 6EP3447-8SB00-0AY0
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU8200

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

20A

Width

135mm

Depth

150mm

Height

145mm

Mounting Type

DIN Rail Mount

Country of Origin

Romania

Stock information temporarily unavailable.

EGP 57,740.16

EGP 57,740.16 Each (ex VAT)

Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 48V dc dc Output, 20A Output

EGP 57,740.16

EGP 57,740.16 Each (ex VAT)

Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 48V dc dc Output, 20A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU8200

Type

Switched Mode

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

48V dc

Output Current

20A

Width

135mm

Depth

150mm

Height

145mm

Mounting Type

DIN Rail Mount

Country of Origin

Romania