Technical Document
Specifications
Brand
SiemensOutput Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Input Voltage
90 → 132 V ac, 180 → 264 V ac
Mounting Type
DIN Rail Mount
Width
115mm
Depth
215mm
Series
6EP1334
Country of Origin
India
You may be interested in
Siemens SITOP PSU100D Switched Mode DIN Rail Power Supply, 100 → 240V ac, 24V dc, 12.5A Output, 300WBrand: Siemens
EGP 1,127.60Each (ex VAT)
Stock information temporarily unavailable.
EGP 15,962.85
EGP 15,962.85 Each (ex VAT)
Siemens Switching Power Supply, 6EP1334-1LD01, 24V dc, 14.6A, 350W, 90 → 132 V ac, 180 → 264 V ac Input
1
EGP 15,962.85
EGP 15,962.85 Each (ex VAT)
Siemens Switching Power Supply, 6EP1334-1LD01, 24V dc, 14.6A, 350W, 90 → 132 V ac, 180 → 264 V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SITOP PSU100D Switched Mode DIN Rail Power Supply, 100 → 240V ac, 24V dc, 12.5A Output, 300WBrand: Siemens
EGP 1,127.60Each (ex VAT)
Technical Document
Specifications
Brand
SiemensOutput Voltage
24V dc
Output Current
14.6A
Power Rating
350W
Input Voltage
90 → 132 V ac, 180 → 264 V ac
Mounting Type
DIN Rail Mount
Width
115mm
Depth
215mm
Series
6EP1334
Country of Origin
India
You may be interested in
Siemens SITOP PSU100D Switched Mode DIN Rail Power Supply, 100 → 240V ac, 24V dc, 12.5A Output, 300WBrand: Siemens
EGP 1,127.60Each (ex VAT)