Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output,

RS Stock No.: 734-2705Brand: SiemensManufacturers Part No.: 6EP1321-1SH03
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

LOGO!POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.9A

Power Rating

23W

Dimensions

55 x 54 x 90mm

Width

54mm

Depth

52.6mm

Height

90mm

Minimum Temperature

-20°C

Ripple And Noise

200mV Pk-Pk

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

10.5 → 16.1V

Load Regulation

1.5%

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Country of Origin

Austria

Product details

SITOP LOGO!Power

Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.

To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.

Features and Benefits

• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range

Approvals

cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output,

P.O.A.

Siemens LOGO!POWER Switch Mode DIN Rail Panel Mount Power Supply, 85 → 264V ac ac, dc Input, 12V dc dc Output,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Series

LOGO!POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

1.9A

Power Rating

23W

Dimensions

55 x 54 x 90mm

Width

54mm

Depth

52.6mm

Height

90mm

Minimum Temperature

-20°C

Ripple And Noise

200mV Pk-Pk

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

10.5 → 16.1V

Load Regulation

1.5%

Maximum Temperature

+70°C

Hazardous Area Certification

ATEX

Country of Origin

Austria

Product details

SITOP LOGO!Power

Our miniature power supply units in the same design as the logic modules offer great performance in the smallest space. Efficiency has been improved across the entire load range, and the low-power losses in no-load operation ensure efficient operation. The power supplies are suitable for universal use due to their wide-range input for single phase networks and operation with direct voltage. They also have a wide operating temperature range, comprehensive certifications and switch-on behaviour optimised for capacitive loads. These reliable power supplies with their flat, stepped profile can be used flexibly in numerous applications such as in distribution boards.

To increase the 24 V availability, the LOGO!Power supplies can be combined with DC UPS, redundancy and selectivity modules.

Features and Benefits

• Single phase, wide input range 85 V to 264 V ac or 110 V to 300 V dc
• Power reserve on starting up through 1.5 times the rated current for capacitive loads
• Wide temperature range: -20°C to 70°C
• Installation depth of 55 mm
• High efficiency across the entire load range

Approvals

cULus, cURus, NEC class 2, CE, CB, FM, ATEX, cCSAus Class I Div. 2, GL, ABS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more