Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 3A Output, 36W

RS Stock No.: 756-3952Brand: SiemensManufacturers Part No.: 6EP1321-1LD00
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU100D

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Dimensions

98 x 97 x 38mm

Width

97mm

Depth

38mm

Height

98mm

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Country of Origin

Thailand

Product details

SITOP PSU100D Wall Mounted Power Supplies

The single-phase PSU100Ds range from Siemens are switch mode power supplies designed for direct wall mounting. The rugged aluminium enclosure can be mounted in different positions via the screw mounting and can be used in applications with high temperature, high shock and vibration requirements.

Features and Benefits

Compact metal enclosure
Wide-range input
Green LED for "24 V OK"
Certification in accordance with CE and UL
Adjustable output voltage from 22 V to 28 V or from 11 V to 14 V for compensating voltage drops
Temperature range from -10 °C to +70 °C

Product Application Information

Typical applications include apparatus, automated equipment and automation solutions.

Points to consider when buying a power supply

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If thel power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

CE, cULus, cURus

Stock information temporarily unavailable.

EGP 9,602.92

EGP 9,602.92 Each (ex VAT)

Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 3A Output, 36W

EGP 9,602.92

EGP 9,602.92 Each (ex VAT)

Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply, 230V ac, 12V dc, 3A Output, 36W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SITOP PSU100D

Type

Switch Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

Output Voltage

12V dc

Output Current

3A

Power Rating

36W

Dimensions

98 x 97 x 38mm

Width

97mm

Depth

38mm

Height

98mm

Minimum Temperature

-10°C

Ripple And Noise

100mV Pk-Pk

Load Regulation

1%

Maximum Temperature

+70°C

Country of Origin

Thailand

Product details

SITOP PSU100D Wall Mounted Power Supplies

The single-phase PSU100Ds range from Siemens are switch mode power supplies designed for direct wall mounting. The rugged aluminium enclosure can be mounted in different positions via the screw mounting and can be used in applications with high temperature, high shock and vibration requirements.

Features and Benefits

Compact metal enclosure
Wide-range input
Green LED for "24 V OK"
Certification in accordance with CE and UL
Adjustable output voltage from 22 V to 28 V or from 11 V to 14 V for compensating voltage drops
Temperature range from -10 °C to +70 °C

Product Application Information

Typical applications include apparatus, automated equipment and automation solutions.

Points to consider when buying a power supply

Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If thel power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Approvals

CE, cULus, cURus