Siemens Switch Mode DIN Rail Panel Mount Power Supply, 6A Output, 144W

RS Stock No.: 488-198Brand: SiemensManufacturers Part No.: 6EP12331AA00
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Electrical Phase

1

Output Current

6A

Power Rating

144W

Dimensions

110 x 52 x 170mm

Width

52mm

Depth

170mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

87%

Ripple And Noise

150mV Pk-Pk

Country of Origin

Romania

Product details

SITOP PSA 100E

Regulated industrial SITOP electrical supply for lower power range
Primary switched
Exactly regulated output voltage
Adjustable output voltage
Long service life
High level of efficiency
Low heat loss
Protection functions against overload and compensation of voltage drops along long wires
Removable terminals simplify wiring before installation
The compact metal housing can be snapped onto DIN rails or mounted flexibly with screws on three sides

Approvals

cULus, CSA, CB scheme, CE

Standards

SELV, EN 60950, EN 50178, EN 61000, EN 61558, EN 60721

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 6A Output, 144W

P.O.A.

Siemens Switch Mode DIN Rail Panel Mount Power Supply, 6A Output, 144W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Type

Switch Mode

Electrical Phase

1

Output Current

6A

Power Rating

144W

Dimensions

110 x 52 x 170mm

Width

52mm

Depth

170mm

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Efficiency

87%

Ripple And Noise

150mV Pk-Pk

Country of Origin

Romania

Product details

SITOP PSA 100E

Regulated industrial SITOP electrical supply for lower power range
Primary switched
Exactly regulated output voltage
Adjustable output voltage
Long service life
High level of efficiency
Low heat loss
Protection functions against overload and compensation of voltage drops along long wires
Removable terminals simplify wiring before installation
The compact metal housing can be snapped onto DIN rails or mounted flexibly with screws on three sides

Approvals

cULus, CSA, CB scheme, CE

Standards

SELV, EN 60950, EN 50178, EN 61000, EN 61558, EN 60721