Technical Document
Specifications
Brand
SiemensManufacturer Series
6ED1057
For Use With
Programmable Logic Controllers LOGO
Voltage Category
12 V, 24 V
Kit Included
Yes
Minimum Operating Temperature
0°C
Battery Backup
Yes
Maximum Operating Temperature
+55°C
Country of Origin
China
You may be interested in

Siemens 6ED Series PLC CPU for Use with LOGO Series, Relay Output, 8 (Up → 8 Digital, Up → 4Brand: Siemens
P.O.A.Each (ex VAT)
Siemens LOGO! V8.3 Series PLC CPU Starter Kit, 12 → 24 V dc Supply, Relay Output, 12-InputBrand: Siemens
EGP 46,232.67Each (ex VAT)
Stock information temporarily unavailable.
EGP 60,145.92
EGP 60,145.92 Each (ex VAT)
Siemens 6ED1057 Series PLC CPU Starter Kit for Use with Programmable Logic Controllers LOGO
1
EGP 60,145.92
EGP 60,145.92 Each (ex VAT)
Siemens 6ED1057 Series PLC CPU Starter Kit for Use with Programmable Logic Controllers LOGO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Siemens 6ED Series PLC CPU for Use with LOGO Series, Relay Output, 8 (Up → 8 Digital, Up → 4Brand: Siemens
P.O.A.Each (ex VAT)
Siemens LOGO! V8.3 Series PLC CPU Starter Kit, 12 → 24 V dc Supply, Relay Output, 12-InputBrand: Siemens
EGP 46,232.67Each (ex VAT)
Technical Document
Specifications
Brand
SiemensManufacturer Series
6ED1057
For Use With
Programmable Logic Controllers LOGO
Voltage Category
12 V, 24 V
Kit Included
Yes
Minimum Operating Temperature
0°C
Battery Backup
Yes
Maximum Operating Temperature
+55°C
Country of Origin
China
You may be interested in

Siemens 6ED Series PLC CPU for Use with LOGO Series, Relay Output, 8 (Up → 8 Digital, Up → 4Brand: Siemens
P.O.A.Each (ex VAT)
Siemens LOGO! V8.3 Series PLC CPU Starter Kit, 12 → 24 V dc Supply, Relay Output, 12-InputBrand: Siemens
EGP 46,232.67Each (ex VAT)