Technical Document
Specifications
Brand
SiemensProcessor Type
Intel Atom
Number of Cores
4
Clock Speed
1.5 GHz
Series
Simatic
IP Rating
IP40, IP65
Compatible Operating System
Windows 10
Supply Voltage
24 V
Bus Type
USB
Port Type
RJ45
Onboard Memory
16 GB
Country of Origin
China
Stock information temporarily unavailable.
EGP 217,727.29
EGP 217,727.29 Each (ex VAT)
Siemens SIMATIC, Industrial Computer, Intel Atom 1.5 GHz, 16 GB, 4 Windows
1
EGP 217,727.29
EGP 217,727.29 Each (ex VAT)
Siemens SIMATIC, Industrial Computer, Intel Atom 1.5 GHz, 16 GB, 4 Windows
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensProcessor Type
Intel Atom
Number of Cores
4
Clock Speed
1.5 GHz
Series
Simatic
IP Rating
IP40, IP65
Compatible Operating System
Windows 10
Supply Voltage
24 V
Bus Type
USB
Port Type
RJ45
Onboard Memory
16 GB
Country of Origin
China