Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use with SIPLUS, Digital, Digital

RS Stock No.: 253-7390Brand: SiemensManufacturers Part No.: 6AG25521AA004AB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

I/O Modules

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Digital

For Use With

SIPLUS

Output Current

1.2 A

Application

Railway Application

Cable Length

600 m, 1000 m

Maximum Operating Temperature

+60°C

Dimensions

5.78 x 1.37 x 5.07 in

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 142,007.66

EGP 142,007.66 Each (ex VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use with SIPLUS, Digital, Digital

EGP 142,007.66

EGP 142,007.66 Each (ex VAT)

Siemens SIMATIC S7-1500 ET 200 Series Digital I/O Module for Use with SIPLUS, Digital, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

I/O Modules

Range

SIPLUS

Series

SIMATIC S7-1500 ET 200

Input Type

Digital

Output Type

Digital

For Use With

SIPLUS

Output Current

1.2 A

Application

Railway Application

Cable Length

600 m, 1000 m

Maximum Operating Temperature

+60°C

Dimensions

5.78 x 1.37 x 5.07 in

Country of Origin

Germany