Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU for Use with SIPLUS S7-1200, 24 V Supply, Transistor Output, 10-Input,

RS Stock No.: 233-0543Brand: SiemensManufacturers Part No.: 6AG2214-1AG40-1XB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1214C

Number of Inputs

10

Output Type

Transistor

For Use With

SIPLUS S7-1200

Supply Voltage

24 V

Input Type

Analog

Number of Digital Inputs

14

Voltage Category

24 V dc

Number of Outputs

6

Number of Digital Outputs

10

Interface

PROFINET

Battery Backup

No

Output Current

500 mA

Dimensions

110 x 100 x 75

Maximum Operating Temperature

'+60°C

Memory

100

Depth

75mm

Minimum Operating Temperature

-25°C

Length

100mm

Width

110mm

Number of Analogue Outputs

0

Number of Analogue Inputs

2

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 113,924.41

EGP 113,924.41 Each (ex VAT)

Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU for Use with SIPLUS S7-1200, 24 V Supply, Transistor Output, 10-Input,

EGP 113,924.41

EGP 113,924.41 Each (ex VAT)

Siemens SIPLUS S7-1200 CPU 1214C Series PLC CPU for Use with SIPLUS S7-1200, 24 V Supply, Transistor Output, 10-Input,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS S7-1200 CPU 1214C

Number of Inputs

10

Output Type

Transistor

For Use With

SIPLUS S7-1200

Supply Voltage

24 V

Input Type

Analog

Number of Digital Inputs

14

Voltage Category

24 V dc

Number of Outputs

6

Number of Digital Outputs

10

Interface

PROFINET

Battery Backup

No

Output Current

500 mA

Dimensions

110 x 100 x 75

Maximum Operating Temperature

'+60°C

Memory

100

Depth

75mm

Minimum Operating Temperature

-25°C

Length

100mm

Width

110mm

Number of Analogue Outputs

0

Number of Analogue Inputs

2

Country of Origin

Germany