Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1212C
Number of Inputs
10
Output Type
Transistor
For Use With
SIPLUS S7-1200
Input Type
Analog
Number of Digital Inputs
8
Number of Outputs
6
Voltage Category
24 V dc
Network Type
Profibus, Profinet, TCP/IP
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Number of Analogue Inputs
2
Country of Origin
Germany
EGP 51,492.86
EGP 51,492.86 Each (ex VAT)
1
EGP 51,492.86
EGP 51,492.86 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1212C
Number of Inputs
10
Output Type
Transistor
For Use With
SIPLUS S7-1200
Input Type
Analog
Number of Digital Inputs
8
Number of Outputs
6
Voltage Category
24 V dc
Network Type
Profibus, Profinet, TCP/IP
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Number of Analogue Inputs
2
Country of Origin
Germany