Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Digital Output, 4-Input, Digital Input

RS Stock No.: 254-0419Brand: SiemensManufacturers Part No.: 6AG10551CB007BA2
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

4

Output Type

Digital

For Use With

SIPLUS LOGO

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Voltage Category

24 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 27,401.43

EGP 27,401.43 Each (ex VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Digital Output, 4-Input, Digital Input

EGP 27,401.43

EGP 27,401.43 Each (ex VAT)

Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Digital Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIPLUS LOGO

Number of Inputs

4

Output Type

Digital

For Use With

SIPLUS LOGO

Input Type

Digital

Number of Digital Inputs

4

Number of Outputs

4

Voltage Category

24 V dc

Country of Origin

Germany