Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS LOGO
Number of Inputs
8
Output Type
Relay
For Use With
SIPLUS LOGO
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
24 V (AC or DC)
Number of Outputs
4
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 51,736.90
EGP 51,736.90 Each (ex VAT)
Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input
1
EGP 51,736.90
EGP 51,736.90 Each (ex VAT)
Siemens SIPLUS LOGO Series Logic Module for Use with SIPLUS LOGO, Relay Output, 8-Input, Digital Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS LOGO
Number of Inputs
8
Output Type
Relay
For Use With
SIPLUS LOGO
Input Type
Digital
Number of Digital Inputs
8
Voltage Category
24 V (AC or DC)
Number of Outputs
4
Country of Origin
Germany